Vishay 2200μF Electrolytic Capacitor 400V dc, Screw Mount - MAL210446222E3
- RS Stock No.:
- 850-5904
- Mfr. Part No.:
- MAL210446222E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-5904
- Mfr. Part No.:
- MAL210446222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2200µF | |
| Voltage | 400V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 76 (Dia.) x 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 31.8mm | |
| Equivalent Series Resistance | 56mΩ | |
| Series | 104 PHL-ST | |
| Ripple Current | 9.4A | |
| Leakage Current | 1.76 mA | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 400V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 76 (Dia.) x 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 31.8mm | ||
Equivalent Series Resistance 56mΩ | ||
Series 104 PHL-ST | ||
Ripple Current 9.4A | ||
Leakage Current 1.76 mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- NL
Vishay 104 PHL-ST Series
Vishay 104 PHL-ST series aluminium electrolytic capacitors have polarized screw terminals. The 104 PHL-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Non-solid electrolyte
High ripple current
