Vishay 47μF Electrolytic Capacitor 63V dc, Through Hole - MAL202190542E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-5869
Mfr. Part No.:
MAL202190542E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Series

021 ASM

Ripple Current

140mA

Leakage Current

10 μA

Tolerance

±20%

Equivalent Series Resistance

2.7Ω

Vishay 021 ASM Series Aluminium Electrolytic Capacitors


021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:


• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:


• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316


Axial 85°C