Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LLS2G221MELA
- RS Stock No.:
- 846-7195
- Mfr. Part No.:
- LLS2G221MELA
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£3.32
(exc. VAT)
£3.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 104 unit(s) ready to ship
- Plus 6 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.32 |
| 25 - 49 | £3.12 |
| 50 - 99 | £2.92 |
| 100 - 249 | £2.72 |
| 250 + | £2.47 |
*price indicative
- RS Stock No.:
- 846-7195
- Mfr. Part No.:
- LLS2G221MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 (Dia.) x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Series | LS | |
| Leakage Current | 0.88 mA | |
| Ripple Current | 1.64A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Series LS | ||
Leakage Current 0.88 mA | ||
Ripple Current 1.64A | ||
Tolerance ±20% | ||
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LLS2G221MELA
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G221MELA30
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
