Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H332MELZ
- RS Stock No.:
- 846-7098
- Mfr. Part No.:
- LLS1H332MELZ
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.15
(exc. VAT)
£6.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 202 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.575 | £5.15 |
| 20 - 48 | £2.09 | £4.18 |
| 50 - 248 | £1.88 | £3.76 |
| 250 - 498 | £1.51 | £3.02 |
| 500 + | £1.21 | £2.42 |
*price indicative
- RS Stock No.:
- 846-7098
- Mfr. Part No.:
- LLS1H332MELZ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3300µF | |
| Voltage | 50V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Series | LS | |
| Leakage Current | 1.21 mA | |
| Ripple Current | 2.41A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3300µF | ||
Voltage 50V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Series LS | ||
Leakage Current 1.21 mA | ||
Ripple Current 2.41A | ||
Tolerance ±20% | ||
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Related links
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H332MELZ
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMH500VSN472MP45S
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H472MELZ
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMH500VSN682MQ50S
- Vishay 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225641103E3
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H332MELA
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H472MELA
- Cornell-Dubilier 22000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - SLPX223M050H9P3
