Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGW2G471MELC40

Bulk discount available

Subtotal (1 unit)*

£7.62

(exc. VAT)

£9.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.62
10 - 24£7.16
25 - 49£6.71
50 - 99£6.25
100 +£5.68

*price indicative

RS Stock No.:
846-7032
Mfr. Part No.:
LGW2G471MELC40
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Ripple Current

2.85A

Leakage Current

1.3 mA

Series

GW

COO (Country of Origin):
MY

Nichicon High Ripple Current Snap-In, GW Series


Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Related links