Nichicon 6800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H682MELA

Bulk discount available

Subtotal (1 unit)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 35 left, ready to ship
  • Plus 5 left, ready to ship from another location
  • Final 154 unit(s) shipping from 31 October 2025
Units
Per unit
1 - 9£3.31
10 - 24£2.99
25 - 99£2.85
100 - 249£2.26
250 +£2.15

*price indicative

RS Stock No.:
846-6953
Mfr. Part No.:
LGU1H682MELA
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

6800µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

3.37A

Leakage Current

1.74 mA

Series

GU

Tolerance

±20%

COO (Country of Origin):
MY

Aluminium Electrolytic Capacitors GU Series 105°C


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Related links