Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G471MELC30
- RS Stock No.:
- 846-6827
- Mfr. Part No.:
- LGG2G471MELC30
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£5.88
(exc. VAT)
£7.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 187 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.88 |
| 10 - 24 | £4.99 |
| 25 - 49 | £4.50 |
| 50 - 74 | £4.38 |
| 75 + | £4.28 |
*price indicative
- RS Stock No.:
- 846-6827
- Mfr. Part No.:
- LGG2G471MELC30
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Series | GG | |
| Leakage Current | 1.30 mA | |
| Ripple Current | 1.55A | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series GG | ||
Leakage Current 1.30 mA | ||
Ripple Current 1.55A | ||
Tolerance ±20% | ||
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G471MELC30
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
