Nichicon 3.3μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - UVZ2G3R3MPD
- RS Stock No.:
- 845-4947
- Mfr. Part No.:
- UVZ2G3R3MPD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 845-4947
- Mfr. Part No.:
- UVZ2G3R3MPD
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 3.3µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Ripple Current | 38mA | |
Leakage Current | 152.8 μA | |
Series | VZ | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 3.3µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Ripple Current 38mA | ||
Leakage Current 152.8 μA | ||
Series VZ | ||