Nichicon 1μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G010MED
- RS Stock No.:
- 845-4540
- Mfr. Part No.:
- ULD2G010MED
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 845-4540
- Mfr. Part No.:
- ULD2G010MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 1µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000 h, 20000 h | |
Lead Pitch | 2.5mm | |
Ripple Current | 48mA | |
Tolerance | ±20% | |
Leakage Current | 80 μA | |
Series | LD | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 1µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000 h, 20000 h | ||
Lead Pitch 2.5mm | ||
Ripple Current 48mA | ||
Tolerance ±20% | ||
Leakage Current 80 μA | ||
Series LD | ||
Nichicon LD Series
Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.
High reliability
High ripple current
Long life up to 20,000 hours
High ripple current
Long life up to 20,000 hours