Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D681MELB
- RS Stock No.:
- 844-2834
- Mfr. Part No.:
- LGU2D681MELB
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 37 unit(s) shipping from 17 November 2025
- Plus 60 unit(s) shipping from 17 November 2025
- Plus 160 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.49 |
| 10 - 49 | £3.16 |
| 50 - 99 | £2.57 |
| 100 + | £2.37 |
*price indicative
- RS Stock No.:
- 844-2834
- Mfr. Part No.:
- LGU2D681MELB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680µF | |
| Voltage | 200V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Series | GU | |
| Tolerance | ±20% | |
| Leakage Current | 1.1 mA | |
| Ripple Current | 1.78A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680µF | ||
Voltage 200V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Series GU | ||
Tolerance ±20% | ||
Leakage Current 1.1 mA | ||
Ripple Current 1.78A | ||
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D681MELB
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGG2D681MELA30
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - EKMQ201VSN561MP30S
- Vishay 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL225752331E3
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LLS2D681MELA
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D102MELC30
- Nichicon 1200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGX2D122MELC35
- Vishay 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL215942681E3
