Nichicon 4.7μF Electrolytic Capacitor 25V dc, Surface Mount - UWZ1E4R7MCL1GB
- RS Stock No.:
- 844-0841P
- Mfr. Part No.:
- UWZ1E4R7MCL1GB
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 844-0841P
- Mfr. Part No.:
- UWZ1E4R7MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 4 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Ripple Current | 13mA | |
| Series | WZ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 13mA | ||
Series WZ | ||
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
