Nichicon 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWT1E330MCL1GB

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.75

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 1,450 unit(s) shipping from 19 November 2025
  • Plus 5,000 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.19£4.75
50 - 75£0.162£4.05
100 - 475£0.143£3.58
500 - 1975£0.123£3.08
2000 +£0.114£2.85

*price indicative

Packaging Options:
RS Stock No.:
844-0734
Mfr. Part No.:
UWT1E330MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.2mm

Tolerance

±20%

Polarised

Polar

Series

WT

Leakage Current

8.25 μA

Ripple Current

48mA

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitor, WT Series, 105°C


Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series

Related links