Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H100MCL1GS

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£8.70

(exc. VAT)

£10.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 5,000 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 90£0.174
100 - 490£0.154
500 - 1990£0.132
2000 +£0.122

*price indicative

Packaging Options:
RS Stock No.:
843-2622P
Mfr. Part No.:
UWD1H100MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

5000h

Tolerance

±20%

Series

WD

Leakage Current

5 μA

Polarised

Polar

Ripple Current

165mA

Aluminium Electrolytic Capacitor, WD Series, 105°C


The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:


Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free