- RS Stock No.:
- 843-2335
- Mfr. Part No.:
- ULT2D120MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 843-2335
- Mfr. Part No.:
- ULT2D120MNL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
LT Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LT series Aluminium Electrolytic suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip type, high voltage and high temperature range
Load life of 2000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Compliant to the RoHS directive (2011/65/EU)
Load life of 2000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Compliant to the RoHS directive (2011/65/EU)
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 200V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 3.1mm |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 67.5mA |
Series | LT |
Leakage Current | 196 mA |
- RS Stock No.:
- 843-2335
- Mfr. Part No.:
- ULT2D120MNL1GS
- Brand:
- Nichicon