Nichicon 22μF Electrolytic Capacitor 160V dc, Surface Mount - ULT2C220MNL1GS
- RS Stock No.:
- 843-2323
- Mfr. Part No.:
- ULT2C220MNL1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 843-2323
- Mfr. Part No.:
- ULT2C220MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22µF | |
| Voltage | 160V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 4.5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Ripple Current | 90mA | |
| Polarised | Polar | |
| Series | LT | |
| Leakage Current | 249.8 mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22µF | ||
Voltage 160V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 90mA | ||
Polarised Polar | ||
Series LT | ||
Leakage Current 249.8 mA | ||
LT Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LT series Aluminium Electrolytic suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip type, high voltage and high temperature range
Load life of 2000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Compliant to the RoHS directive (2011/65/EU)
Load life of 2000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Compliant to the RoHS directive (2011/65/EU)
SMT 125°C
