Nichicon 27μF Electrolytic Capacitor 160V dc, Surface Mount - ULR2C270MNL1GS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
843-2266
Mfr. Part No.:
ULR2C270MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

27µF

Voltage

160V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

4.5mm

Polarised

Polar

Tolerance

±20%

Leakage Current

272.8 mA

Ripple Current

104mA

Series

LR

LR Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon


LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.

Features & Benefits:


Chip Type, high voltage
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)