Nichicon 47 μF Capacitor 16V dc, Surface Solder - UCM1C470MCL1GS

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.72

(exc. VAT)

£2.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.172£1.72
100 - 240£0.112£1.12
250 - 990£0.102£1.02
1000 - 1990£0.078£0.78
2000 +£0.076£0.76

*price indicative

Packaging Options:
RS Stock No.:
843-2127
Mfr. Part No.:
UCM1C470MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

47μF

Voltage

16V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Height

5.8mm

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Tolerance ±

0.2

Ripple Current

160mA

Automotive Standard

AEC-Q200

Series

CM

Leakage Current

0pA

COO (Country of Origin):
MY

Nichicon CM Series Low Impedance Capacitors


CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.

Features & Benefits:


Temperature range up to +105°C;Rated Voltage Range: 6.3 V to 50 V;Applicable to automatic mounting machine fed with carrier tape;Compliant to the RoHS directive (2011/65/EU)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy