Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860020778022

Subtotal (1 pack of 2 units)*

£2.77

(exc. VAT)

£3.324

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£1.385£2.77

*price indicative

RS Stock No.:
840-5021
Mfr. Part No.:
860020778022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

770mA

Series

WCAP-ATG5

Leakage Current

352.8 μA

Tolerance

±20%

Dissipation Factor

9

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links