Wurth Elektronik 6.8μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860020772009

Bulk discount available

Subtotal (1 pack of 50 units)*

£4.30

(exc. VAT)

£5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 150 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.086£4.30
250 - 450£0.065£3.25
500 - 950£0.054£2.70
1000 - 4950£0.051£2.55
5000 +£0.049£2.45

*price indicative

Packaging Options:
RS Stock No.:
840-4974
Mfr. Part No.:
860020772009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

6.8µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Leakage Current

4.284 μA

Ripple Current

40mA

Series

WCAP-ATG5

Tolerance

±20%

Dissipation Factor

9

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links