Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860020273011
- RS Stock No.:
- 840-4788
- Mfr. Part No.:
- 860020273011
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.375
(exc. VAT)
£5.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 275 unit(s) ready to ship
- Plus 400 unit(s) shipping from 13 November 2025
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.175 | £4.38 |
| 125 - 225 | £0.131 | £3.28 |
| 250 - 475 | £0.109 | £2.73 |
| 500 + | £0.098 | £2.45 |
*price indicative
- RS Stock No.:
- 840-4788
- Mfr. Part No.:
- 860020273011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Ripple Current | 235mA | |
| Leakage Current | 47 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Ripple Current 235mA | ||
Leakage Current 47 μA | ||
Tolerance ±20% | ||
Series WCAP-ATG5 | ||
Dissipation Factor 17 | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860020273011
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273014
