Wurth Elektronik 820μF Electrolytic Capacitor 63V dc, Through Hole - 860080780027
- RS Stock No.:
- 840-0578
- Mfr. Part No.:
- 860080780027
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 840-0578
- Mfr. Part No.:
- 860080780027
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 820µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 16 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Series | WCAP-ATLI | |
Tolerance | ±20% | |
Ripple Current | 2.65A | |
Leakage Current | 516.6 μA | |
Dissipation Factor | 8 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 820µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Series WCAP-ATLI | ||
Tolerance ±20% | ||
Ripple Current 2.65A | ||
Leakage Current 516.6 μA | ||
Dissipation Factor 8 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended