Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860080674013

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.43

(exc. VAT)

£4.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 620 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£0.343£3.43
50 - 90£0.291£2.91
100 - 790£0.257£2.57
800 +£0.196£1.96

*price indicative

RS Stock No.:
840-0278
Mfr. Part No.:
860080674013
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Series

WCAP-ATLI

Leakage Current

90 μA

Tolerance

±20%

Ripple Current

1.06A

Dissipation Factor

8

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links