Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860080374012

Subtotal (1 bag of 10 units)*

£2.52

(exc. VAT)

£3.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.252£2.52

*price indicative

RS Stock No.:
840-0089
Mfr. Part No.:
860080374012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

390µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Series

WCAP-ATLI

Ripple Current

790mA

Tolerance

±20%

Leakage Current

62.4 μA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links