Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860080374008

Bulk discount available

Subtotal (1 bag of 25 units)*

£5.15

(exc. VAT)

£6.175

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100£0.206£5.15
125 - 225£0.147£3.68
250 +£0.138£3.45

*price indicative

RS Stock No.:
840-0079
Mfr. Part No.:
860080374008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Leakage Current

28.8 μA

Ripple Current

520mA

Series

WCAP-ATLI

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links