Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860040574005

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.32

(exc. VAT)

£3.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
  • Plus 360 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.332£3.32
50 - 90£0.274£2.74
100 - 190£0.237£2.37
200 - 990£0.226£2.26
1000 +£0.189£1.89

*price indicative

RS Stock No.:
839-8954
Mfr. Part No.:
860040574005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Series

WCAP-ATUL

Tolerance

±20%

Ripple Current

680mA

Leakage Current

52.5 μA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links