Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860040480016

Bulk discount available

Subtotal (1 unit)*

£3.48

(exc. VAT)

£4.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£3.48
5 - 9£3.32
10 - 19£3.14
20 - 99£3.00
100 +£2.53

*price indicative

RS Stock No.:
839-8847
Mfr. Part No.:
860040480016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2700µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

WCAP-ATUL

Ripple Current

2.82A

Leakage Current

675 μA

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links