Wurth Elektronik 100 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,125 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.15£3.75
125 - 225£0.11£2.75
250 - 475£0.10£2.50
500 +£0.09£2.25

*price indicative

RS Stock No.:
839-8800
Distrelec Article No.:
304-38-189
Mfr. Part No.:
860040473003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

350mA

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

WCAP-ATUL

Leakage Current

25μA

Tolerance

±20 %

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series

Minimised ESR and long life

Load life: 4000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy