Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860010472002

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.55

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
50 - 200£0.071£3.55
250 - 450£0.06£3.00
500 - 950£0.051£2.55
1000 +£0.048£2.40

*price indicative

RS Stock No.:
839-6930
Mfr. Part No.:
860010472002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

3 μA

Series

WCAP-ATG8

Ripple Current

50mA

Tolerance

±20%

Dissipation Factor

14

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links