Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860010372004
- RS Stock No.:
- 839-6848
- Mfr. Part No.:
- 860010372004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.70
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.074 | £3.70 |
| 250 - 450 | £0.053 | £2.65 |
| 500 - 950 | £0.042 | £2.10 |
| 1000 + | £0.04 | £2.00 |
*price indicative
- RS Stock No.:
- 839-6848
- Mfr. Part No.:
- 860010372004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Tolerance | ±20% | |
| Ripple Current | 132mA | |
| Series | WCAP-ATG8 | |
| Leakage Current | 7.52 μA | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Ripple Current 132mA | ||
Series WCAP-ATG8 | ||
Leakage Current 7.52 μA | ||
Dissipation Factor 16 | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860010372004
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860040373002
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C470
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C102S
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUEB1C102
- Panasonic 120μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C121
