Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860020372002

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.65

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.073£3.65
250 - 450£0.052£2.60
500 - 950£0.042£2.10
1000 +£0.04£2.00

*price indicative

Packaging Options:
RS Stock No.:
839-6403
Mfr. Part No.:
860020372002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Series

WCAP-ATG5

Leakage Current

3.52 μA

Tolerance

±20%

Ripple Current

54mA

Dissipation Factor

15

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links