Wurth Elektronik 33μF Electrolytic Capacitor 250V dc, Through Hole - 860241178003
- RS Stock No.:
- 839-6380
- Mfr. Part No.:
- 860241178003
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-6380
- Mfr. Part No.:
- 860241178003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 33µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 13 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 13mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Ripple Current | 750mA | |
Leakage Current | 430 μA | |
Series | WCAP-AT1H | |
Dissipation Factor | 15 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Ripple Current 750mA | ||
Leakage Current 430 μA | ||
Series WCAP-AT1H | ||
Dissipation Factor 15 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended