Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860240272002

Bulk discount available

Subtotal (1 bag of 25 units)*

£3.15

(exc. VAT)

£3.775

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 09 March 2026
  • Plus 50 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 225£0.126£3.15
250 - 600£0.084£2.10
625 - 1975£0.074£1.85
2000 +£0.07£1.75

*price indicative

RS Stock No.:
839-6315
Mfr. Part No.:
860240272002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Ripple Current

130mA

Series

WCAP-AT1H

Leakage Current

6.8 μA

Tolerance

±20%

Dissipation Factor

19

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended

Related links