Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865250353008

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.83

(exc. VAT)

£4.595

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 45£0.766£3.83
50 - 95£0.658£3.29
100 - 245£0.598£2.99
250 - 495£0.52£2.60
500 +£0.444£2.22

*price indicative

RS Stock No.:
839-5081
Mfr. Part No.:
865250353008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.1mm

Polarised

Polar

Tolerance

±20%

Leakage Current

80 μA

Ripple Current

100mA

Series

WCAP-ASNP

Dissipation Factor

17

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended

Related links