Wurth Elektronik 1000μF Electrolytic Capacitor 10V dc, Through Hole - 860130275006
- RS Stock No.:
- 839-4937
- Mfr. Part No.:
- 860130275006
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-4937
- Mfr. Part No.:
- 860130275006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 1000µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Series | WCAP-ATET | |
Tolerance | ±20% | |
Leakage Current | 100 μA | |
Ripple Current | 870mA | |
Dissipation Factor | 18 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Series WCAP-ATET | ||
Tolerance ±20% | ||
Leakage Current 100 μA | ||
Ripple Current 870mA | ||
Dissipation Factor 18 | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
High temperature product series
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V