Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860130272001

RS Stock No.:
839-4918
Mfr. Part No.:
860130272001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+125°C

Lead Pitch

2mm

Lifetime

1000h

Tolerance

±20%

Leakage Current

4.7 μA

Ripple Current

92mA

Series

WCAP-ATET

Dissipation Factor

18

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

Related links