Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860130675007
- RS Stock No.:
- 839-4909
- Mfr. Part No.:
- 860130675007
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
£3.79
(exc. VAT)
£4.55
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
---|---|---|
5 + | £0.758 | £3.79 |
*price indicative
- RS Stock No.:
- 839-4909
- Mfr. Part No.:
- 860130675007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 220µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Series | WCAP-ATET | |
Ripple Current | 560mA | |
Leakage Current | 110 μA | |
Dissipation Factor | 10 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Series WCAP-ATET | ||
Ripple Current 560mA | ||
Leakage Current 110 μA | ||
Dissipation Factor 10 | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
High temperature product series
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860130675007
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole