Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160378038

Subtotal (1 pack of 5 units)*

£6.29

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.258£6.29

*price indicative

RS Stock No.:
839-4407
Mfr. Part No.:
860160378038
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Tolerance

±20%

Leakage Current

352 μA

Ripple Current

2.082A

Series

WCAP-ATLL

Dissipation Factor

16

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links