Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160375032
- RS Stock No.:
- 839-4384
- Mfr. Part No.:
- 860160375032
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.60 | £3.00 |
| 25 - 45 | £0.57 | £2.85 |
| 50 - 95 | £0.504 | £2.52 |
| 100 - 495 | £0.432 | £2.16 |
| 500 + | £0.336 | £1.68 |
*price indicative
- RS Stock No.:
- 839-4384
- Mfr. Part No.:
- 860160375032
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1000µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 6000h | |
| Ripple Current | 1.404A | |
| Leakage Current | 160 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ATLL | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 6000h | ||
Ripple Current 1.404A | ||
Leakage Current 160 μA | ||
Tolerance ±20% | ||
Series WCAP-ATLL | ||
Dissipation Factor 16 | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160375032
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160374028
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL219055102E3

