Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160374024

Subtotal (1 pack of 10 units)*

£3.91

(exc. VAT)

£4.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 120 unit(s) shipping from 06 November 2025
  • Plus 350 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.391£3.91

*price indicative

RS Stock No.:
839-4350
Mfr. Part No.:
860160374024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3mm

Lifetime

4000h

Ripple Current

846mA

Tolerance

±20%

Leakage Current

75.2 μA

Series

WCAP-ATLL

Dissipation Factor

16

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links