Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160373014

Subtotal (1 pack of 25 units)*

£5.30

(exc. VAT)

£6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.212£5.30

*price indicative

RS Stock No.:
839-4328
Mfr. Part No.:
860160373014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

4000h

Ripple Current

420mA

Tolerance

±20%

Leakage Current

28.8 μA

Series

WCAP-ATLL

Dissipation Factor

16

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links