Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160372007

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.95

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,225 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.118£2.95
125 - 225£0.085£2.13
250 - 475£0.075£1.88
500 - 2475£0.064£1.60
2500 +£0.061£1.53

*price indicative

RS Stock No.:
839-4303
Mfr. Part No.:
860160372007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

4000h

Tolerance

±20%

Series

WCAP-ATLL

Leakage Current

7.52 μA

Ripple Current

186mA

Dissipation Factor

16

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links