Wurth Elektronik 27μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160372004

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.95

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.118£2.95
125 - 225£0.079£1.98
250 - 475£0.074£1.85
500 - 2475£0.069£1.73
2500 +£0.065£1.63

*price indicative

RS Stock No.:
839-4296
Mfr. Part No.:
860160372004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

27µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

4000h

Tolerance

±20%

Ripple Current

132mA

Series

WCAP-ATLL

Leakage Current

4.32 μA

Dissipation Factor

16

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links