Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860160275023

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.01

(exc. VAT)

£4.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.401£4.01
50 - 90£0.343£3.43
100 - 190£0.293£2.93
200 - 990£0.278£2.78
1000 +£0.225£2.25

*price indicative

RS Stock No.:
839-4198
Mfr. Part No.:
860160275023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

636mA

Leakage Current

56 μA

Series

WCAP-ATLL

Dissipation Factor

19

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links