Wurth Elektronik 470μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 839-2262
- Mfr. Part No.:
- 870135174002
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-2262
- Mfr. Part No.:
- 870135174002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 470µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 9mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Height | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 8 (Dia) x 8mm | |
| Series | WCAP-PTHT | |
| Leakage Current | 592 μA | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 6.1A | |
| Lifetime | 2000h | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 470µF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 9mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Height 8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 8 (Dia) x 8mm | ||
Series WCAP-PTHT | ||
Leakage Current 592 μA | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 6.1A | ||
Lifetime 2000h | ||
Dissipation Factor 8% | ||
Wurth Elektronik General Purpose WCAP-PTHT Capacitor Series 125°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHT Series are high temperature polymer electrolytic capacitors
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended

