Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080540004

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.15

(exc. VAT)

£4.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
  • Plus 525 unit(s) ready to ship from another location
  • Plus 2,200 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.166£4.15
125 - 225£0.122£3.05
250 - 475£0.111£2.78
500 - 2475£0.10£2.50
2500 +£0.095£2.38

*price indicative

Packaging Options:
RS Stock No.:
839-2048
Mfr. Part No.:
865080540004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Polarised

Polar

Ripple Current

90mA

Tolerance

±20%

Leakage Current

3.5 μA

Series

WCAP-ASLI

Dissipation Factor

14

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links