Wurth Elektronik 2200μF Electrolytic Capacitor 10V dc, Surface Mount - 865080262015
- RS Stock No.:
- 839-2029
- Mfr. Part No.:
- 865080262015
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-2029
- Mfr. Part No.:
- 865080262015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2200µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 13.85mm | |
| Height | 13.85mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.5mm | |
| Lifetime | 2000h | |
| Series | WCAP-ASLI | |
| Polarised | Polar | |
| Ripple Current | 1.1A | |
| Tolerance | ±20% | |
| Leakage Current | 220 μA | |
| Priced to Clear | Yes | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2200µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 13.85mm | ||
Height 13.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.5mm | ||
Lifetime 2000h | ||
Series WCAP-ASLI | ||
Polarised Polar | ||
Ripple Current 1.1A | ||
Tolerance ±20% | ||
Leakage Current 220 μA | ||
Priced to Clear Yes | ||
Dissipation Factor 19 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended

