Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865080263016
- RS Stock No.:
- 839-2023
- Mfr. Part No.:
- 865080263016
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.95
(exc. VAT)
£3.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.95 |
| 5 - 9 | £2.79 |
| 10 - 19 | £2.65 |
| 20 - 99 | £2.53 |
| 100 + | £2.47 |
*price indicative
- RS Stock No.:
- 839-2023
- Mfr. Part No.:
- 865080263016
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4700µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 16.7mm | |
| Height | 16.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 7mm | |
| Ripple Current | 1.25A | |
| Leakage Current | 470 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ASLI | |
| Polarised | Polar | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4700µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 16.7mm | ||
Height 16.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 7mm | ||
Ripple Current 1.25A | ||
Leakage Current 470 μA | ||
Tolerance ±20% | ||
Series WCAP-ASLI | ||
Polarised Polar | ||
Dissipation Factor 19 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865080263016
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060240001
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A681L
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEVFK1A472M

