Wurth Elektronik 220μF Electrolytic Capacitor 10V dc, Surface Mount - 865080245009
- RS Stock No.:
- 839-2007
- Mfr. Part No.:
- 865080245009
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-2007
- Mfr. Part No.:
- 865080245009
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.55mm | |
| Height | 7.55mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 2000h | |
| Leakage Current | 22 μA | |
| Series | WCAP-ASLI | |
| Ripple Current | 270mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.55mm | ||
Height 7.55mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 2000h | ||
Leakage Current 22 μA | ||
Series WCAP-ASLI | ||
Ripple Current 270mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 19 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended

