Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865080143009

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.775

(exc. VAT)

£6.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.231£5.78
125 - 225£0.163£4.08
250 - 475£0.145£3.63
500 +£0.135£3.38

*price indicative

RS Stock No.:
839-1947
Mfr. Part No.:
865080143009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Polarised

Polar

Leakage Current

13.86 μA

Series

WCAP-ASLI

Tolerance

±20%

Ripple Current

240mA

Dissipation Factor

24

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links