Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080442006

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.60

(exc. VAT)

£6.725

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
25 - 100£0.224£5.60
125 - 225£0.209£5.23
250 - 475£0.189£4.73
500 - 2475£0.175£4.38
2500 +£0.156£3.90

*price indicative

RS Stock No.:
839-1815
Mfr. Part No.:
865080442006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.4mm

Tolerance

±20%

Series

WCAP-ASLI

Polarised

Polar

Leakage Current

6.3 μA

Ripple Current

170mA

Dissipation Factor

14

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links